Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.230 |
10+ | $10.620 |
25+ | $10.040 |
50+ | $9.640 |
100+ | $9.250 |
250+ | $8.770 |
500+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$12.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Connector to Connector
MHF4-Type Plug to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
50mm
Product Range
-
Coaxial Cable Type
1.13mm
Cable Length - Imperial
2"
Jacket Color
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate