Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMZG2000A058L13
Newark Part No.71AC0203
Product RangeASM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $102.720 |
5+ | $96.180 |
10+ | $90.490 |
25+ | $89.230 |
Price for:Each
Minimum: 1
Multiple: 1
$102.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMZG2000A058L13
Newark Part No.71AC0203
Product RangeASM Series
Technical Datasheet
Connector to ConnectorSMA Plug to TNC Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial66ft
Cable Length - Metric20m
Jacket Color-
Product RangeASM Series
Technical Specifications
Connector to Connector
SMA Plug to TNC Plug
Impedance
50ohm
Cable Length - Metric
20m
Product Range
ASM Series
Coaxial Cable Type
RG58
Cable Length - Imperial
66ft
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate