Print Page
71 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.100 |
10+ | $12.750 |
25+ | $12.440 |
50+ | $12.120 |
100+ | $9.650 |
Price for:Each
Minimum: 1
Multiple: 1
$17.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Direct connect Wi-Fi/WLAN stubby antenna with SMA-RP male connector
- 1/4 wave radiating element
- Omni-directional radiation
- Rubber overmoulded, flexible whip antenna
- Rugged construction for portable equipment
- Meets all EU compliance criteria for electronic goods
- Ideal for many popular radio modules and equipment
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.4GHz
Gain
3dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
RP SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate