Print Page
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.420 |
10+ | $13.160 |
25+ | $11.780 |
50+ | $11.190 |
100+ | $10.820 |
Price for:Each
Minimum: 1
Multiple: 1
$18.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA12A/X/SMAM/S/S/17
Newark Part No.22AC8156
Product RangeDelta
Technical Datasheet
Antenna TypeISM / LoRA
Frequency Min433MHz
Frequency Max458MHz
Antenna MountingSMA Connector
Gain3dBi
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Direct connect 433/458MHz ISM whip antenna with SMA male connector
- 1/4 wave radiating element
- Omni-directional radiation
Technical Specifications
Antenna Type
ISM / LoRA
Frequency Max
458MHz
Gain
3dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
433MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate