Print Page
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.910 |
10+ | $10.520 |
25+ | $9.680 |
50+ | $9.220 |
100+ | $8.910 |
250+ | $8.570 |
Price for:Each
Minimum: 1
Multiple: 1
$14.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA25/X/SMAM/RP/RA/35
Newark Part No.71AC0346
Product RangeDelta
Technical Datasheet
Antenna TypeStubby
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain0dBi
VSWR2
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Delta 25 is a compact, right angled, direct connect 2.4GHz stubby antenna at 28.1mm long including the connector. This antenna is available with the SMA male and the Reverse polarity SMA male connectors. This range of very compact 2.4GHz direct connect antennas is likely to be one of the dominant stubby antennas in the market given their performance and size.
- Compact right angle direct connect WiFi / Bluetooth antenna
- Wireless LAN and Bluetooth frequencies
- SMA male right angle connector
- Groundplane independent
- Wide operating temperature range
- WiFi, Bluetooth and ZigBee compatible
- Direct device connection
- Omni-directional radiation
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.5GHz
Gain
0dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate