Print Page
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 10+ | $9.510 |
| 25+ | $9.440 |
| 50+ | $9.360 |
| 100+ | $9.120 |
| 300+ | $9.020 |
| 500+ | $8.920 |
Price for:Each
Minimum: 1
Multiple: 1
$11.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA2A/X/SMAM/S/RA/11
Newark Part No.22AC8161
Product RangeDelta
Technical Datasheet
Antenna TypeStubby
Frequency Min800MHz
Frequency Max2.1GHz
Antenna Mounting-
Gain3.5dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Direct connect quad band GSM, 3G & ISM right angle stubby antenna
- With SMA male connector
- Supports 800, 900, 1800, 1900MHz frequencies
- Omnidirectional radiation
- 53.5mm length
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.1GHz
Gain
3.5dBi
Input Impedance
50ohm
Product Range
Delta
Frequency Min
800MHz
Antenna Mounting
-
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate