Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.220 |
| 10+ | $14.080 |
| 30+ | $13.720 |
| 50+ | $13.160 |
| 100+ | $12.780 |
Product Information
Product Overview
The Delta 35 is a hinged monopole antenna designed to be mounted directly onto terminal equipment. Despite its small size, this antenna is designed to operate within a wide frequency range of 2.6 to 8 GHz. With an excellent radiation efficiency, a low VSWR and a peak gain of 9dBi, this antenna is a great choice for any UWB application such as high precision positioning management systems, sensor location collection and industrial automation. The antenna also covers many of the popular 4G LTE and 5G NR frequencies in use today. This antenna is supplied with either an SMA Male or Reverse Polarity SMA Male Connector as standard, however other connector types can be specified for high volume orders.
- Supports 5G NR / 4G LTE / 3G UMTS Bands
- Supports UWB frequencies between 2.6 – 8 GHz (UWB Bands 1-9)
- Supports LTE Cat M, LTE Cat NB and NR Cat NB Bands
- Supports ISM 5800 MHz Band
Technical Specifications
5G NR / 4G LTE / 3G UMTS / UWB / LTE Cat M / LTE Cat NB / NR Cat NB / ISM / WLAN
7.92GHz
3.3dBi
10W
Vertical
No SVHC (25-Jun-2025)
7.392GHz
SMA Connector
2.84
50ohm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate