Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.030 |
| 10+ | $16.580 |
| 30+ | $16.170 |
| 50+ | $15.730 |
| 100+ | $15.720 |
| 250+ | $14.580 |
Product Information
Product Overview
The Delta 37 is a terminal mount swivel blade antenna, designed as a solution for Wi-Fi 6E applications, offering full support for Wi-Fi 6E and Wi-Fi 7 bands (2.4G, 5G, 6G) as well as comprehensive coverage of 5G New Radio (NR), 4G LTE, and 3G UMTS bands. Beyond these, it caters to Ultra-Wideband (UWB) frequencies from 2.6 GHz to 8 GHz, encompassing UWB Bands 1-8 for high bandwidth, low latency communication. As an omnidirectional monopole antenna, the Delta 37 provides consistent reception in all directions, while its ground plane independence offers greater flexibility in mounting locations. Terminated with either an SMA male or Reverse Polarity SMA Male connector, the swivel knuckle design allows the antenna to be positioned to take best advantage of the incoming signal, allowing straight, 45° and 90° positions along with 360° rotation.
- Supports Wi-Fi 6e and Wi-Fi 7: 2.4G, 5G and 6G bands
- Supports 5G NR / 4G LTE / 3G UMTS Bands
- Supports UWB frequencies between 2.6 – 8 GHz (UWB Bands 1-8)
- Supports LTE Cat M, LTE Cat NB and NR Cat NB Bands
- Supports Bluetooth / Zigbee / IEEE 802.15.4 / ISM 2.4 GHz / ISM 5.8 GHz
Technical Specifications
5G NR / 4G LTE / 3G UMTS / UWB / LTE Cat M/Cat NB / NR Cat NB / ISM / WLAN / Bluetooth / Zigbee
7.92GHz
5.49dBi
10W
Vertical
No SVHC (25-Jun-2025)
7.392GHz
RP SMA Connector
4.75
50ohm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate