Print Page
62 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.560 |
| 5+ | $22.940 |
| 10+ | $20.900 |
| 25+ | $20.330 |
| 50+ | $19.830 |
| 100+ | $19.540 |
Price for:Each
Minimum: 1
Multiple: 1
$25.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA40/X/SMAM/S/S/32
Newark Part No.22AC8163
Product RangeDelta
Technical Datasheet
Antenna TypeSwivel
Frequency Min790MHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Direct connect small direct connect 3G/4G swivel/knuckle antenna with SMA male connector
- Swivel knuckle for best antenna placement
Technical Specifications
Antenna Type
Swivel
Frequency Max
2.7GHz
Gain
3dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
790MHz
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate