Print Page
56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.150 |
10+ | $18.270 |
25+ | $17.290 |
50+ | $16.760 |
100+ | $16.230 |
300+ | $15.720 |
500+ | $15.420 |
Price for:Each
Minimum: 1
Multiple: 1
$22.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA6A/X/SMAM/S/S/11
Newark Part No.22AC8170
Product RangeDelta
Technical Datasheet
Antenna TypeWhip
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingSMA Connector
Gain6.76dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Direct connect GSM/GPRS, 3G and ISM hinged antenna with SMA connector
- Adjustable mount
- Hinge joint gives user flexibility with general positioning through 0, 45 and 90° rotations
- Does not rely on mounting on metallic surface
- Meets EU compliance criteria for electronic goods
- Dipole radiation
Technical Specifications
Antenna Type
Whip
Frequency Max
2.1GHz
Gain
6.76dBi
Input Impedance
50ohm
Product Range
Delta
Frequency Min
850MHz
Antenna Mounting
SMA Connector
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate