Print Page
96 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.530 |
10+ | $8.960 |
25+ | $8.660 |
50+ | $8.380 |
100+ | $8.080 |
300+ | $8.030 |
500+ | $7.960 |
Price for:Each
Minimum: 1
Multiple: 1
$11.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA7A/X/SMAM/RP/S/11
Newark Part No.22AC8175
Product RangeDelta
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.4GHz
Frequency Max5.8GHz
Antenna MountingRP SMA Connector
Gain2.1dBi
VSWR2.0
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta
Product Overview
- Direct connect Wi-Fi/WLAN and ISM hinged antenna with SMA-RP male connector
- 1/4 wave omni-directional dipole radiating element
- Robust construction
- Offers widest range of mounting choices via knuckle and swivel connector
- Over moulded whip to ensure durability in the field
- Provides good 300° transmission/reception coverage
- Meets all EU compliance criteria for electronic goods
- Can be used with most modern day Wi-Fi modems such as NetGear and TP-link
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
5.8GHz
Gain
2.1dBi
Input Power
100W
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
2.0
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate