Print Page
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.870 |
10+ | $6.180 |
30+ | $5.760 |
50+ | $5.530 |
100+ | $5.290 |
250+ | $5.080 |
500+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$7.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA8A/X/SMAM/S/RP/17
Newark Part No.28AK8257
Product RangeDelta
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain1dB
VSWR1.4
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta
Product Overview
The Delta 8A antenna is a full length ¼ wave antenna design with a loaded helical stub. This results in an efficient performance with minimal size. The Delta 8A manages to compact a ¼ wave dipole into small housing that really meets the demands of WiFi users who require a covert, non-obtrusive antenna design. The Delta 8A can be used with various WiFi, Bluetooth and Zigbee applications. The Delta 8A is aimed at more space conscious WiFi applications that require an extremely compact antenna. The Delta 8A is supplied, as standard, with an RP-SMA male connector.
- Can be used with various WiFi/ Bluetooth/Zigbee applications
- Radiating Element: 1/4 wave whip
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee
Frequency Max
2.5GHz
Gain
1dB
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
1.4
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate