Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.500 |
| 10+ | $10.150 |
| 25+ | $9.950 |
| 50+ | $9.750 |
| 100+ | $8.930 |
| 300+ | $8.640 |
Price for:Each
Minimum: 1
Multiple: 1
$13.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO17/0.1M/IPEX/S/S/15
Newark Part No.22AC8186
Product RangeEcho
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna Mounting-
Gain2.6dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeEcho
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2.4GHz Wi-Fi/WLAN PCB antenna
- 100mm long coaxial cable with IPEX (U.FL compatible) connector
- Miniature design allows antenna to be easily fixed to inside of an enclosure/directly onto a PCB
- 1/4 wave dipole radiating element
- Doesn’t come with an adhesive pad but is easily glued in place with hot melt
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.5GHz
Gain
2.6dBi
Input Impedance
50ohm
Product Range
Echo
Frequency Min
2.4GHz
Antenna Mounting
-
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate