Print Page
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.250 |
Price for:Each
Minimum: 1
Multiple: 1
$18.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO2/0.1M/UFL/S/S/1
Newark Part No.22AC8189
Product RangeEcho
Technical Datasheet
Antenna TypeGSM
Frequency Min850MHz
Frequency Max2.4GHz
Antenna MountingCable
Gain2dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeEcho
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2.4GHz multi-band GSM/GPRS/3G/4G and Wi-Fi T-bar PCB antenna for embedded applications
- 100mm long cable with U.FL connector
- Ground plane independent
- 1/4 wave dipole radiating element
- Meets EU compliance criteria for electronic goods
Technical Specifications
Antenna Type
GSM
Frequency Max
2.4GHz
Gain
2dBi
Input Impedance
50ohm
Product Range
Echo
Frequency Min
850MHz
Antenna Mounting
Cable
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate