Print Page
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.380 |
| 10+ | $11.930 |
| 30+ | $10.340 |
| 50+ | $8.750 |
| 100+ | $8.340 |
| 250+ | $8.020 |
Price for:Each
Minimum: 1
Multiple: 1
$13.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO36/0.1M/IPEX/S/S/26
Newark Part No.36AJ8968
Product RangeEcho
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min698MHz
Frequency Max2700MHz
Antenna MountingCable
Gain3dB
VSWR3
Input Power-
Input Impedance50kohm
Antenna PolarizationLinear
Product RangeEcho
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Echo 36 is an embedded wideband FPC antenna with a good peak gain performance. The wideband allows for a migration plan from one technology to another; 2G to 3G to 4G, or simply the choice to select a technology depending on usage. Additionally this antenna is also suitable for WiFi connection using the 2400MHz band.
- Small format design for applications with limited space
- Meets all EU compliance criteria for electronic goods
- Flexible ultra thin circuit board
- Mount on plastic surface for best performance
- Frequency range: 698MHz - 960MHz / 1710MHz - 2700MHz
- Cable: 100mm x 1.13mm coax
- Connector: UFL / IPEX
- Mounting method:Designed for embedded use
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2700MHz
Gain
3dB
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
698MHz
Antenna Mounting
Cable
VSWR
3
Input Impedance
50kohm
Product Range
Echo
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate