Need more?
| Quantity | Price |
|---|---|
| 1+ | $49.520 |
| 5+ | $45.010 |
| 10+ | $40.500 |
| 25+ | $40.310 |
| 50+ | $40.100 |
| 100+ | $36.320 |
| 250+ | $35.630 |
Product Information
Product Overview
The Mike 12 is a 1/2 wave, high gain mag mount whip antenna, tuned to the WiFi/Bluetooth/Zigbee frequencies. With a high peak gain of 5dBi, the Mike 12 is a great antenna for demanding applications that require strong signal transmission/reception capability. Its magnetic base provides a versatile method of mounting, allowing the user to move the antenna to optimise signal strength. Mag mount antennas are ideal for quick and easy installations that can be adjusted at a later date. Common applications for this antenna are secure compound IoT applications with sensors connected via ZigBee, Home Automation remote controls, WiFi extensions and peer to peer Bluetooth links; especially those in low signal areas.
- Maximum input power: 20W
- Impedance: 50 Ohm
- Frequency range: 2400MHz
- Gain: 5dBi
- Connector: SMA male reverse polarity
- Temperature range: -30 to+70°C
- Cable type: RG58
- Dimensions (ØxH): 84x214.8mm
Technical Specifications
Whip
2.5GHz
5dBi
20W
Omni
No SVHC (25-Jun-2025)
2.4GHz
Magnetic
1.8
50ohm
Mike
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate