New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      MIKE13/2.5M/SMAM/S/S/17

                      RF Antenna, 1.57542GHz, GPS, 1dBi, 50 ohm, 1.5 VSWR

                      SIRETTA MIKE13/2.5M/SMAM/S/S/17
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIRETTA
                      Manufacturer Part NoMIKE13/2.5M/SMAM/S/S/17
                      Newark Part No.71AC0588
                      Product RangeMike
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSIRETTA
                      Manufacturer Part NoMIKE13/2.5M/SMAM/S/S/17
                      Newark Part No.71AC0588
                      Product RangeMike
                      Technical Datasheet

                      Data Sheet

                      Antenna TypeGPS
                      Frequency Min-
                      Frequency Max1.57542GHz
                      Antenna MountingMagnetic
                      Gain1dBi
                      VSWR1.5
                      Input Power-
                      Input Impedance50ohm
                      Antenna PolarizationRight Hand Circular
                      Product RangeMike
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The Mike 13 GPS antenna is one of the smallest active GPS / GLONASS antennas available in a magnetic mount style. The Mike 13 can also be used as an adhesive mount antenna using a double sided adhesive pad. The Mike 13 has a typical LNA gain of 26dB (without cable) and can operate in temperature range of -40˚C to + 85˚C and is completely waterproof.

                      • Impedance: 50 Ohm
                      • Centre frequency: 1575.42MHz +/- 3MHz
                      • LNA Gain: 26dB Typical
                      • Working temperature range: -40 to + 100°C
                      • Cable: RG174
                      • Operating voltage: 3V to 5V
                      • Maximum current consumption: 11mA

                      Technical Specifications

                      Antenna Type

                      GPS

                      Frequency Max

                      1.57542GHz

                      Gain

                      1dBi

                      Input Power

                      -

                      Antenna Polarization

                      Right Hand Circular

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Min

                      -

                      Antenna Mounting

                      Magnetic

                      VSWR

                      1.5

                      Input Impedance

                      50ohm

                      Product Range

                      Mike

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.