Print Page
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.580 |
| 10+ | $14.770 |
| 30+ | $13.760 |
| 50+ | $12.850 |
| 100+ | $12.490 |
| 250+ | $12.090 |
| 500+ | $11.930 |
Price for:Each
Minimum: 1
Multiple: 1
$16.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE1A/1.2M/SMAM/S/S/20
Newark Part No.22AC8331
Product RangeMike
Technical Datasheet
Antenna TypeStubby
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingMagnetic
Gain3dBi
VSWR1.5
Input Power60W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeMike
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Magnetic mount quad band GSM/GPRS and 3G whip antenna
- 1.2m RG174 coaxial cable with SMA male connector
- 1/4 wave radiating element
- Great for temporary installations, evaluation kits or on metal surfaces
- Allows easy selection and quick integration to metal surfaces
- Meets all EU compliance criteria for electronic goods
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.1GHz
Gain
3dBi
Input Power
60W
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
850MHz
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
50ohm
Product Range
Mike
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate