Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $18.510 |
Price for:Each
Minimum: 1
Multiple: 1
$18.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE2A/5M/FMEF/S/S/26
Newark Part No.71AC0589
Product RangeMike 2
Technical Datasheet
Antenna TypeWhip
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingMagnetic
Gain5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product RangeMike 2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Whip
Frequency Max
2.17GHz
Gain
5dBi
Input Power
-
Antenna Polarization
Linear Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.71GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
Mike 2
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate