Print Page
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.500 |
| 5+ | $19.180 |
| 10+ | $18.490 |
| 30+ | $17.990 |
| 50+ | $17.730 |
| 100+ | $17.340 |
| 250+ | $17.080 |
Price for:Each
Minimum: 1
Multiple: 1
$20.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE2A/5M/LL1/SMAM/S/S/26
Newark Part No.22AC8339
Product RangeMike
Technical Datasheet
Antenna TypeWhip
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingMagnetic
Gain5dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeMike
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Magnetic mount quad band GSM/GPRS and 3G whip antenna
- 5m RG174 coaxial cable with SMA male connector
- Allows quick and easy implementation into target applications
- Omni-directional radiation
- High gain allows for better transmission/reception range
Technical Specifications
Antenna Type
Whip
Frequency Max
2.1GHz
Gain
5dBi
Input Impedance
50ohm
Product Range
Mike
Frequency Min
850MHz
Antenna Mounting
Magnetic
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate