Print Page
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.880 |
Price for:Each
Minimum: 1
Multiple: 1
$15.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE3A/3M/MCXM/S/S/17
Newark Part No.22AC8341
Product RangeMike
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1575.42MHz
Antenna MountingMagnetic / Adhesive
Gain28dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeMike
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Magnetic mount IP67 rated GPS patch antenna
- 3m RG174 coaxial cable with MCX male connector
- Improves signal to noise ratio for mobile applications
- Ideal for routing around vehicle interior
- Ground plane independent
- Meets all EU compliance criteria for electronic goods
Technical Specifications
Antenna Type
GPS
Frequency Max
1575.42MHz
Gain
28dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Antenna Mounting
Magnetic / Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
Mike
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate