Print Page
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.220 |
| 5+ | $119.200 |
| 10+ | $117.270 |
| 30+ | $115.750 |
| 50+ | $114.060 |
| 100+ | $113.040 |
Price for:Each
Minimum: 1
Multiple: 1
$121.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Wall mount GSM/GPRS & 3G antenna with TNC female connector
- Ruggedized package
- Omni-directional radiation
- Designed for outdoor use
Technical Specifications
Antenna Type
5G / 4G / 3G / 2G / LTE / UMTS / Bluetooth / ZigBee / ISM / LoRa / Sigfox / WiFi / GSM
Frequency Max
2.1GHz
Gain
10dBi
Input Impedance
50ohm
Product Range
Oscar
Frequency Min
900MHz
Antenna Mounting
Cable
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate