Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $47.920 |
Price for:Each
Minimum: 1
Multiple: 1
$47.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR1A/10M/FMEF/S/S/31
Newark Part No.22AC8497
Product RangeOscar
Technical Datasheet
Antenna TypeWhip
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingPole (Mast) or Wall
Gain5dBi
VSWR1.8
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeOscar
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Whip
Frequency Max
2.1GHz
Gain
5dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
850MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.8
Input Impedance
50ohm
Product Range
Oscar
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate