Print Page
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $44.780 |
5+ | $41.040 |
10+ | $37.290 |
30+ | $35.390 |
50+ | $34.840 |
100+ | $34.280 |
Price for:Each
Minimum: 1
Multiple: 1
$44.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR1A/5M/SMAM/S/S/31
Newark Part No.22AC8500
Product RangeOscar
Technical Datasheet
Antenna Type5G / 4G / 3G / LTE / UMTS / Bluetooth / ZigBee / ISM / LoRa / Sigfox / WiFi
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingSMA Connector
Gain5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeOscar
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Wall mount penta band GSM/GPRS/3G antenna
- 5m low loss CFD195 cable with SMA male connector
- Improved signal quality with provided low loss cable
- Monopole radiating element
- Housed in a robust ABS casing for extreme climatic and operational environments
- For secure, permanent fixing
- Does not require additional placement on metallic surface
- Meets all EU compliance criteria for electronic goods
Technical Specifications
Antenna Type
5G / 4G / 3G / LTE / UMTS / Bluetooth / ZigBee / ISM / LoRa / Sigfox / WiFi
Frequency Max
2.1GHz
Gain
5dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
850MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Oscar
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate