Print Page
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.940 |
| 5+ | $97.300 |
| 10+ | $95.840 |
| 30+ | $94.480 |
| 50+ | $93.100 |
| 100+ | $92.270 |
Price for:Each
Minimum: 1
Multiple: 1
$98.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR3A/X/FMEM/S/S/19
Newark Part No.22AC8505
Product RangeOscar
Technical Datasheet
Antenna TypeGSM
Frequency Min850MHz
Frequency Max1.9GHz
Antenna MountingCable
Gain11dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeOscar
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Wall mount quad band GSM/GPRS Yagi antenna with FME female connector
- Enamel painted aluminium antenna
- Comes ready with a substantial universal clamp
Technical Specifications
Antenna Type
GSM
Frequency Max
1.9GHz
Gain
11dBi
Input Impedance
50ohm
Product Range
Oscar
Frequency Min
850MHz
Antenna Mounting
Cable
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate