Print Page
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.590 |
| 5+ | $64.570 |
| 10+ | $64.550 |
| 25+ | $64.020 |
| 50+ | $63.490 |
| 100+ | $62.880 |
Price for:Each
Minimum: 1
Multiple: 1
$64.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR40/5M/LL/FMEF/S/S/33
Newark Part No.22AC8507
Product RangeOscar
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min800MHz
Frequency Max2.7GHz
Antenna MountingPole (Mast) or Wall
Gain5.5dBi
VSWR1.5
Input Power20W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product RangeOscar
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Wall mount 4G/3G/Wi-Fi compact antenna
- 5m low loss LMR195 cable with FME female connector
- Omni-directional radiation
- Antenna's radome is UV proof and water proof
- Aluminium radiator
- DC grounded for lightning protection
- Fit for use indoor and outdoor
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.7GHz
Gain
5.5dBi
Input Power
20W
Antenna Polarization
Linear Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
800MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.5
Input Impedance
50ohm
Product Range
Oscar
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate