Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoOSCAR63/X/NTYPEF/S/29
Newark Part No.82AK1721
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $218.190 |
Price for:Each
Minimum: 1
Multiple: 1
$218.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR63/X/NTYPEF/S/29
Newark Part No.82AK1721
Technical Datasheet
Antenna Type5G NR / 4G LTE / 3G UMTS / UWB / LTE Cat M/Cat NB / NR Cat NB / ISM / WLAN / Bluetooth / Zigbee
Frequency Min7.392GHz
Frequency Max7.92GHz
Antenna MountingPole / Wall / N Connector
Gain8.38dBi
VSWR4
Input Power50W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
5G NR / 4G LTE / 3G UMTS / UWB / LTE Cat M/Cat NB / NR Cat NB / ISM / WLAN / Bluetooth / Zigbee
Frequency Max
7.92GHz
Gain
8.38dBi
Input Power
50W
Antenna Polarization
Horizontal / Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
7.392GHz
Antenna Mounting
Pole / Wall / N Connector
VSWR
4
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate