Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoQUARTZ-GOLD-21-5G (GL)
Newark Part No.68AK6168
Product RangeQUARTZ-GOLD-5G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $872.830 |
Price for:Each
Minimum: 1
Multiple: 1
$872.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoQUARTZ-GOLD-21-5G (GL)
Newark Part No.68AK6168
Product RangeQUARTZ-GOLD-5G Series
Technical Datasheet
Product RangeQUARTZ-GOLD-5G Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
QUARTZ-GOLD-21-5G (GL) is an industrial 5G GbE LAN Ethernet router. QUARTZ-GOLD 5G is powered with a Mediatek 880MHz MIPS dual-core processor with 256 Mb flash and 2 Gb of DDR3 RAM which drives the Linux based operating system. A Quectel RM500QAE module is driven by the Qualcomm Snapdragon X55 5G Modem which provides the cellular capabilities of the QUARTZGOLD 5G and is manufactured on a leading edge 7nm semiconductor fabrication process. With Two Gigabit Ethernet interfaces, the QUARTZGOLD 5G also offers a RS232 interface that may be used to connect serial ports on products such as door access control panels and alarm panels to the Internet.
- Single SIM, low latency industrial router
- 5G/4G/3G industrial router
- Supports 5G SA/NSA ultra speed network
- 2 x Gigabit Ethernet ports
- Resilient against strong magnetic interference
- Metal enclosure for tough industrial applications
- VPN: PPTP/L2TP/L2TP V3/GRE/IPSec/Open VPN
- 1 × DC power interface (7.5 to 32V DC)
Technical Specifications
Product Range
QUARTZ-GOLD-5G Series
SVHC
No SVHC (04-Feb-2026)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
