Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $76.410 |
5+ | $69.660 |
10+ | $63.760 |
Price for:Each
Minimum: 1
Multiple: 1
$76.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Antenna Type
Dipole
Frequency Max
1.8GHz
Gain
2dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
900MHz
Antenna Mounting
Thread Mount
VSWR
-
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate