Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.380 |
| 5+ | $42.490 |
| 10+ | $40.590 |
| 25+ | $39.230 |
| 50+ | $37.870 |
| 100+ | $36.510 |
| 250+ | $35.760 |
Price for:Each
Minimum: 1
Multiple: 1
$44.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO11A/5M/LL/SMAM/S/S/19
Newark Part No.22AC8652
Product RangeTango
Technical Datasheet
Antenna TypePuck
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingPanel
Gain3dBi
VSWR1.8
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Puck
Frequency Max
2.1GHz
Gain
3dBi
Input Power
-
Antenna Polarization
Linear Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
850MHz
Antenna Mounting
Panel
VSWR
1.8
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate