Print Page
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.380 |
| 5+ | $54.930 |
| 10+ | $52.470 |
| 25+ | $51.510 |
| 50+ | $50.540 |
| 100+ | $47.650 |
Price for:Each
Minimum: 1
Multiple: 1
$57.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO16/5M/SMAM/SMAM/RP/S/26
Newark Part No.22AC8655
Product RangeTango 16
Technical Datasheet
Antenna Type2G / 3G / GPS / ISM
Frequency Min824MHz
Frequency Max2.17GHz
Antenna MountingScrew
Gain28dB
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Linear
Product RangeTango 16
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Through hole panel mount IP67 rated GPS/GSM combo antenna
- 5m RG174 coaxial cables with SMA male connector
- Vandal resistant design
- Quad band GSM, 3G and ISM compatible
- Rugged and durable
- O ring seal to prevents water ingress
Technical Specifications
Antenna Type
2G / 3G / GPS / ISM
Frequency Max
2.17GHz
Gain
28dB
Input Power
50W
Antenna Polarization
Right Hand Circular, Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
824MHz
Antenna Mounting
Screw
VSWR
2
Input Impedance
50ohm
Product Range
Tango 16
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate