Need more?
Quantity | Price |
---|---|
1+ | $160.300 |
Product Information
Product Overview
The Tango 36 antenna is a 3 antenna MIMO WiFi antenna for both 2.4 and 5GHz bands. The three antennas operate in the three planes thereby maximising multipath signal reception and minimising signal fade due to multipath interference. The Tango 36 is housed in a weather proof, bolt thru, 90mm dome for ceiling mounting. It is robustly built for a long and durable life. It has a zinc plated steel backing plate and stainless 12mm fixing stud. A stainless steel backing plate version is also available as a special order. The Tango 36 complements the Tango 47 LTE / 3G antenna in that the two are excellent for transportation use. The Tango 47 connects to the 3G/4G networks and through a vehicle mounted 4G / WiFi router; fast WiFi is provided to the occupants of the vehicle via the Tango 36. The Tango 36 is future proofed in that it is tuned to both 2.4 and 5GHz thereby making it very suitable for the coming 802.11ac very high speed ‘5GHz WiFi’ when more popularly available.
- MiMo - 3 antennas covering all 3 planes
- IEEE 802.11ac ready
- Cable: 3x Low Loss PRO100
- Connector: 3x SMA Male Reverse Polarity
- Material: ABS
- Dimensions (LxH): 90x40.5mm
Technical Specifications
MIMO WiFi
5GHz
8dB
10W
Vertical
No SVHC (25-Jun-2025)
2.4GHz
RP SMA Connector
1.7
50ohm
Tango
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate