Print Page
4 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
3 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.210 |
| 5+ | $35.970 |
| 10+ | $30.730 |
| 30+ | $30.640 |
| 50+ | $30.540 |
| 100+ | $29.410 |
| 250+ | $28.840 |
Price for:Each
Minimum: 1
Multiple: 1
$41.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO38B/1M/SMAM/S/S/17
Newark Part No.37AJ1319
Product RangeTango
Technical Datasheet
Antenna TypeISM Band
Frequency Min-
Frequency Max915MHz
Antenna MountingScrew
Gain2dB
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeTango
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Tango 38b is a compact puck shaped antenna tuned to the 915MHz ISM band, achieving a peak gain of 2dBi. The Tango 38b is suitable for unlicensed band based applications that need a high performance antenna mounted securely and remotely from the modem. Supplied as standard with an SMA Male connector on 1m of cable.
- 915MHz ISM band frequency
- 2dBi Peak Gain
- Adhesive base for dual mounting purposes
- Suitable for exterior mounting
- Ideal for unlicensed band based applications
- Bandwidth: 10MHz
- Power Capacity: 50W
- Cable: RG174
- Dimensions: 46x15mm
Technical Specifications
Antenna Type
ISM Band
Frequency Max
915MHz
Gain
2dB
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
Screw
VSWR
1.5
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

