Print Page
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $88.930 |
5+ | $88.300 |
10+ | $87.680 |
30+ | $84.970 |
50+ | $82.270 |
100+ | $80.790 |
Price for:Each
Minimum: 1
Multiple: 1
$88.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO41/1M/SMAM/S/S/32
Newark Part No.22AC8673
Product RangeTango
Technical Datasheet
Antenna TypeStubby
Frequency Min698MHz
Frequency Max2.7GHz
Antenna MountingPanel
Gain5dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Through hole panel mount IP65 rated 2G/3G/4G Wi-Fi antenna
- 1m RG58 coaxial cable with SMA male connector
- Omni-directional radiation
- Outdoor rugged antenna
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.7GHz
Gain
5dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
698MHz
Antenna Mounting
Panel
VSWR
3
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate