Need more?
Quantity | Price |
---|---|
1+ | $199.500 |
Product Information
Product Overview
The Tango421 antenna is the perfect answer for any kind of on-the-move vehicle to be able to access 3G and 4G cellular networks reliably and with as much bandwidth as possible. The Tango 421 can be used with one half of the antennas accessing the mobile networks and the second antenna providing a WiFi or Bluetooth service within the vehicles to its occupants. The Tango 421 is a robustly built ceiling antenna that is weather and UV resistant for deploying on the roof of the intended vehicle. The antenna has a zinc plated steel backing plate with Stainless 12mm metal securing stud for mounting onto the vehicle. The antenna is two-in-one where one antenna is vertically polarised and the other is horizontally polarised, offering polarisation diversity to achieve maximum connectivity to the cellular network at all times.
- Highly suitable for transport market: Bus/Coach/Train
- 3G/4G/WiFi Bands
- 2 port MIMO Diversity antenna - 1x horizontal and 1x vertical
- Gain: Port1 (Vertical): 1710-2170MHz 2.5dBi, 2300-2700MHz at 3dBi Port2 (Horizontal): 1710-2170MHz 4dBi, 2300-2700MHz at 6dBi
- Connector: 2x SMA Male
- Cable: Low loss PRO100
- Operating Temperature: -30°C to 60°C
- Radome Material: ABS
- Dimensions: 90x40.5mm
- Weight: 240g +/-10g
Technical Specifications
Cellular / LTE
2.7GHz
6dB
10W
Vertical
No SVHC (25-Jun-2025)
1.71GHz
Ceiling
2.5
50ohm
Tango
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate