Print Page
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.240 |
| 5+ | $46.150 |
| 10+ | $45.040 |
| 25+ | $41.440 |
| 50+ | $37.840 |
| 100+ | $36.640 |
| 250+ | $36.140 |
Price for:Each
Minimum: 1
Multiple: 1
$47.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO44/5M/LL/SMAM/S/S/19
Newark Part No.22AC8677
Product RangeTango
Technical Datasheet
Frequency Min700MHz
Frequency Max2.7GHz
Antenna MountingScrew
Gain4dBi
VSWR2.3
Input Power-
Input Impedance-
Antenna PolarizationLinear Vertical
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Through hole panel mount IP67 rated 2G/3G/4G & Wi-Fi puck antenna
- 5meter low loss CLF 100 cable with SMA male connector
Technical Specifications
Antenna Type
5G/4G/3G/2G/LTE/UMTS/Bluetooth/ZigBee/ISM/LoRa/Sigfox/WiFi/GSM/WLAN/Z-Wave
Frequency Max
2.7GHz
Gain
4dBi
Input Power
-
Antenna Polarization
Linear Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
700MHz
Antenna Mounting
Screw
VSWR
2.3
Input Impedance
-
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate