Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $36.540 |
Price for:Each
Minimum: 1
Multiple: 1
$36.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO48/1M/SMAM/S/S/17
Newark Part No.29AK8440
Product RangeTango
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min868MHz
Frequency Max2.6GHz
Antenna MountingPanel
Gain2.16dB
VSWR2
Input Power60W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeTango
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TANGO48 family fulfills the need for a slim and stylish looking whip type antenna for 3G and 4G frequency bands. Made from anodised aluminium the TANGO48 is a slim but strong antenna. It is a through hole, panel mounting antenna with a 12mm stud. The Tango48 has a wide operating temp -45˚C to +75˚C. With this temperature range capability this antenna can be used anywhere in the world.
- Supports the upper ISM frequency bands of 868 and 915MHz
- Constructed from anodised aluminium
- Slim but strong antenna with a through hole, panel mounting stud fitting
- Frequency Range: 868/915/1710/2100/2600MHz
- Operating and storage Temperature: -45 to 75°C
- Cable: RG174
- Connector: SMA Male
- Mounting Method: Screw M12 thread
- Dimensions: 24x130mm
- Length: 1m
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.6GHz
Gain
2.16dB
Input Power
60W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
868MHz
Antenna Mounting
Panel
VSWR
2
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

