Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT5711AI-KW-33E-25.000000F
Newark Part No.61AK2440
Product RangeSiT5711 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $143.490 |
10+ | $131.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$143.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT5711AI-KW-33E-25.000000F
Newark Part No.61AK2440
Product RangeSiT5711 Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -5ppm
Oscillator Output CompatibilityLVCMOS
Oscillator CaseSMD, 9mm x 7mm
Supply Voltage Nom3.3V
Product RangeSiT5711 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
25MHz
Oscillator Output Compatibility
LVCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
5ppm
Oscillator Case
SMD, 9mm x 7mm
Product Range
SiT5711 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate