Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSITIME
Manufacturer Part NoSIT5711AI-KW-33E-40.000000F
Newark Part No.61AK2441
Product RangeSiT5711 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $166.550 |
| 10+ | $163.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$166.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT5711AI-KW-33E-40.000000F
Newark Part No.61AK2441
Product RangeSiT5711 Series
Technical Datasheet
Frequency Nom40MHz
Frequency Stability + / -5ppb
Oscillator Output CompatibilityLVCMOS
Oscillator Case / PackageSMD, 9mm x 7mm
Supply Voltage Nom3.3V
Product RangeSiT5711 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
40MHz
Oscillator Output Compatibility
LVCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
5ppb
Oscillator Case / Package
SMD, 9mm x 7mm
Product Range
SiT5711 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
