Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT8924AA-72-18E-25.000000G
Newark Part No.52AC6591
Product RangeSiT8924
Technical Datasheet
Frequency Nom25MHz
Oscillator Case / PackageSMD, 2mm x 1.6mm
Frequency Stability + / -25ppm
Supply Voltage Nom1.8V
Product RangeSiT8924
Oscillator Output CompatibilityLVCMOS / LVTTL
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
25ppm
Product Range
SiT8924
Operating Temperature Min
-40°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Oscillator Case / Package
SMD, 2mm x 1.6mm
Supply Voltage Nom
1.8V
Oscillator Output Compatibility
LVCMOS / LVTTL
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

