Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT9365AC-1E2-25E156.250000X
Newark Part No.52AC6608
Product RangeSiT9365
Technical Datasheet
Frequency Nom156.25MHz
Oscillator CaseSMD, 7mm x 5mm
Frequency Stability + / -25ppm
Supply Voltage Nom2.5V
Product RangeSiT9365
Oscillator Output CompatibilityLVPECL
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
156.25MHz
Frequency Stability + / -
25ppm
Product Range
SiT9365
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Oscillator Case
SMD, 7mm x 5mm
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
LVPECL
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate