Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.302962
Newark Part No.70AK7035
Product RangeMUV USB Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.130 |
| 5+ | $62.780 |
| 10+ | $59.740 |
| 25+ | $57.300 |
| 50+ | $54.870 |
Price for:Each
Minimum: 1
Multiple: 1
$66.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302962
Newark Part No.70AK7035
Product RangeMUV USB Series
Technical Datasheet
Convert FromAustralia/China, Euro, UK/US
Convert ToAustralia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, USB (AC), Switzerland
Current Rating2.5A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangeMUV USB Series
SVHCTo Be Advised
Technical Specifications
Convert From
Australia/China, Euro, UK/US
Current Rating
2.5A
Connector Body Material
-
Product Range
MUV USB Series
Convert To
Australia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, USB (AC), Switzerland
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate