Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.500266
Newark Part No.72AK7135
Product RangeWorld Input with USB Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.010 |
5+ | $26.600 |
10+ | $25.340 |
25+ | $24.230 |
50+ | $23.100 |
100+ | $22.130 |
Price for:Each
Minimum: 1
Multiple: 1
$28.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500266
Newark Part No.72AK7135
Product RangeWorld Input with USB Series
Technical Datasheet
Convert FromAustralia/China, Brazil, Euro, Italy, Japan/US, Switzerland
Convert ToEuro (Schuko & 2-Pole), USB
Current Rating16A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangeWorld Input with USB Series
SVHCTo Be Advised
Technical Specifications
Convert From
Australia/China, Brazil, Euro, Italy, Japan/US, Switzerland
Current Rating
16A
Connector Body Material
-
Product Range
World Input with USB Series
Convert To
Euro (Schuko & 2-Pole), USB
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate