New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies
                      Print Page

                      1.500291

                      TRAVEL ADAPTER, WORLD TO UK USB, 7A/250V ROHS COMPLIANT: YES

                      SKROSS 1.500291
                      SKROSS 1.500291
                      SKROSS 1.500291
                      SKROSS 1.500291
                      SKROSS 1.500291
                      SKROSS 1.500291
                      SKROSS 1.500291
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSKROSS
                      Manufacturer Part No1.500291
                      Newark Part No.72AK7139
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$56.470
                      5+$53.230
                      10+$50.290
                      25+$47.930
                      50+$45.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $56.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSKROSS
                      Manufacturer Part No1.500291
                      Newark Part No.72AK7139
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Electronic Equipment
                      No. of Outputs3 Output
                      Output Power Max20W
                      Output Voltage - Output 15V
                      Output Current - Output 13A
                      Output Voltage - Output 29V
                      Output Current - Output 22.22A
                      Output ConnectorUSB Type C
                      Output Voltage - Output 312V
                      Output Current - Output 31.67A
                      Power Supply Output TypeFixed
                      Input Voltage VAC100V AC to 250V AC
                      Product Range-
                      Plug TypeAU, Brazil, EU, Italy, SWISS, UK, US
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Power Supply Applications

                      ITE & Electronic Equipment

                      Output Power Max

                      20W

                      Output Current - Output 1

                      3A

                      Output Current - Output 2

                      2.22A

                      Output Voltage - Output 3

                      12V

                      Power Supply Output Type

                      Fixed

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Outputs

                      3 Output

                      Output Voltage - Output 1

                      5V

                      Output Voltage - Output 2

                      9V

                      Output Connector

                      USB Type C

                      Output Current - Output 3

                      1.67A

                      Input Voltage VAC

                      100V AC to 250V AC

                      Plug Type

                      AU, Brazil, EU, Italy, SWISS, UK, US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.