Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMS7630-079LF
Newark Part No.76R0522
Product RangeSMS76
Technical Datasheet
1,120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.546 |
10+ | $0.414 |
25+ | $0.385 |
50+ | $0.358 |
100+ | $0.331 |
250+ | $0.308 |
500+ | $0.286 |
1000+ | $0.273 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMS7630-079LF
Newark Part No.76R0522
Product RangeSMS76
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage1V
Forward Current50mA
Forward Voltage240mV
Diode Capacitance0.3pF
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeSMS76
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Diode Configuration
Single
Forward Current
50mA
Diode Capacitance
0.3pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (19-Jan-2021)
Reverse Voltage
1V
Forward Voltage
240mV
Diode Case Style
SC-79
Diode Mounting
Surface Mount
Product Range
SMS76
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate