Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSOLAHD
Manufacturer Part NoIE220
Newark Part No.16P8650
Technical Datasheet
Product Range-
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
Peak Surge Current40kA
Voltage Rating240VAC
Continuing Operating Voltage Max240VAC
Output Current20A
Suppressor MountingDIN Rail
Response Time500ps
SVHCTo Be Advised
Alternatives for IE220
1 Product Found
Technical Specifications
Product Range
-
No. of Poles
2 Pole
Voltage Rating
240VAC
Output Current
20A
Response Time
500ps
Suppressor Type
Mains Surge Protector
Peak Surge Current
40kA
Continuing Operating Voltage Max
240VAC
Suppressor Mounting
DIN Rail
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate