Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,361.200 |
Product Information
Product Overview
The SDN40-24-480C is a SDN-C-series 960W 24V 40A AC/DC converter DIN rail Power Supply is the next generation of the popular SDN-series, these models combine high efficiency and compact size with new visual diagnostic LEDs to offer the most performance, essential industrial features such as sag immunity, power factor correction and universal voltage input have been retained in this series. Wide temperature operating range and parallel operation capability make the new SDN-C units suitable to a variety of use. Visual diagnostic LEDs for input and output status at a glance, higher efficiency saves energy and lowers amount of heat generated in panel, user adjustable output voltage accessible via front face.
- High MTBF means high reliability and long life
- Overload capability to start high inrush loads
- Active Power Factor Correction
- Patented DIN rail mounting clip
- Parallel capability standard
- Large, rugged, accessible screw terminals
- Industrial grade design
- Fully tested and burned-in at factory
- Highly efficient switching technology
- -25 to 60°C Operating temperature range
Applications
Industrial, Power Management, Communications & Networking, Consumer Electronics
Technical Specifications
ITE
960W
40A
-
-
-
540VAC
Adjustable, Fixed
To Be Advised
1 Output
24VDC
-
-
-
320VAC
320V AC to 540V AC
SDN-C Series
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate