Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoSDU850B5
Newark Part No.89AH0113
Product RangeSDU AC - B Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,394.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,394.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSDU850B5
Newark Part No.89AH0113
Product RangeSDU AC - B Series
Technical Datasheet
Power Supply Applications-
No. of Outlets-
Capacity (VA / W)850VA / 510W
Input Voltage AC Max230V
Output Voltage230VAC
Backup Time - Full Load1.3min
Product RangeSDU AC - B Series
Length132.7mm
Width277mm
Height124.2mm
SVHCTo Be Advised
Product Overview
SDU AC - B series DIN rail uninterruptible power supply. It is suitable for use in programmable logic controllers, factory automation, robotics, conveying equipment and computer based control systems.
- Lightweight, compact industrial design
- Communications port for optional industrial Ethernet protocols or discrete communication card
- User replaceable battery and long-life high-temperature battery
- Cold start capability
- Software and cable included for easy installation
- Simulated sinewave output
- USB communication port
- Remote turn-on and shutdown capabilities
- Two year limited warranty
- 1:30/7:00 typical back-up time (minutes) at full load/half load and 850VA / 510W capacity
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
850VA / 510W
Output Voltage
230VAC
Product Range
SDU AC - B Series
Width
277mm
SVHC
To Be Advised
No. of Outlets
-
Input Voltage AC Max
230V
Backup Time - Full Load
1.3min
Length
132.7mm
Height
124.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate