New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diode Modules
                      Print Page

                      1N1183A

                      Diode Module, 50 V, 40 A, 1.19 V, Single, DO-5, 2 Pins

                      Date/Lot Code

                      SOLID STATE 1N1183A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOLID STATE
                      Manufacturer Part No1N1183A
                      Newark Part No.10P3916
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      58 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$6.100
                      10+$5.500
                      25+$5.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSOLID STATE
                      Manufacturer Part No1N1183A
                      Newark Part No.10P3916
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage50V
                      Average Forward Current40A
                      Forward Voltage Max1.19V
                      Diode Module ConfigurationSingle
                      Diode Case StyleDO-5
                      No. of Pins2Pins
                      Operating Temperature Max200°C
                      Forward Surge Current800A
                      Diode MountingStud
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Alternatives for 1N1183A

                      1 Product Found

                      Product Overview

                      The 1N1183A is a standard polarity Silicon Power Rectifier with glass to metal construction and cathode stud.

                      • 800A Maximum surge current
                      • 10μA at 25°C Maximum peak reverse current
                      • 2mA at 150°C Maximum peak reverse current
                      • 10kHz Maximum recommended operating frequency

                      Applications

                      Power Management

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      50V

                      Forward Voltage Max

                      1.19V

                      Diode Case Style

                      DO-5

                      Operating Temperature Max

                      200°C

                      Diode Mounting

                      Stud

                      SVHC

                      No SVHC (27-Jun-2024)

                      Average Forward Current

                      40A

                      Diode Module Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      800A

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.