Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.100 |
10+ | $5.500 |
25+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLID STATE
Manufacturer Part No1N1186RA
Newark Part No.10P3930
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current40A
Forward Voltage Max1.19V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current800A
Diode MountingStud
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 1N1186RA
2 Products Found
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.19V
Diode Case Style
DO-5
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
No SVHC (27-Jun-2024)
Average Forward Current
40A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
800A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability